


MF-R010-2 | |
|---|---|
DigiKey Part Number | 118-MF-R010-2TR-ND - Tape & Reel (TR) 118-MF-R010-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R010-2 |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R010-2 Models |
Category | Resistance - Initial (Ri) (Min) 2.5 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 7.5 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.500" (12.70mm) |
Current - Hold (Ih) (Max) 100 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 200 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 4 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0010FF1E | Bel Fuse Inc. | 2,617 | 5923-0ZRR0010FF1E-ND | ¥3.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 5 | ¥4.88000 | ¥24.40 |
| 10 | ¥4.49900 | ¥44.99 |
| 50 | ¥3.73140 | ¥186.57 |
| 100 | ¥3.44350 | ¥344.35 |
| 250 | ¥3.09552 | ¥773.88 |
| 500 | ¥2.85504 | ¥1,427.52 |
| 1,000 | ¥2.63251 | ¥2,632.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.31269 | ¥6,938.07 |
| 6,000 | ¥2.12971 | ¥12,778.26 |
| 9,000 | ¥2.02884 | ¥18,259.56 |
| 15,000 | ¥1.90784 | ¥28,617.60 |
| 21,000 | ¥1.86069 | ¥39,074.49 |










