Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1826S-1202E/AB

DigiKey Part Number
MCP1826S-1202E/AB-ND
Manufacturer
Manufacturer Product Number
MCP1826S-1202E/AB
Description
IC REG LINEAR 1.2V 1A TO220-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1826S-1202E/AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tube
PSRR
60dB (100Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
6V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage Dropout (Max)
0.4V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
25¥9.09680¥227.42
100¥8.27000¥827.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.