


MF-R900 | |
|---|---|
DigiKey Part Number | MF-R900-ND |
Manufacturer | |
Manufacturer Product Number | MF-R900 |
Description | PTC RESET FUSE 30V 9A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R900 Models |
Category | Time to Trip 20 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.953" L x 0.118" W (24.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 1.295" (32.90mm) |
Current - Trip (It) 18 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRB0900FF1A | Bel Fuse Inc. | 893 | 5923-0ZRB0900FF1A-ND | ¥8.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 5 | ¥6.56600 | ¥32.83 |
| 10 | ¥6.06200 | ¥60.62 |
| 50 | ¥5.03140 | ¥251.57 |
| 100 | ¥4.64280 | ¥464.28 |
| 250 | ¥4.17304 | ¥1,043.26 |
| 500 | ¥3.84870 | ¥1,924.35 |
| 1,000 | ¥3.54816 | ¥3,548.16 |
| 5,000 | ¥2.93224 | ¥14,661.20 |



