Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R900-2

DigiKey Part Number
118-MF-R900-2TR-ND - Tape & Reel (TR)
118-MF-R900-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R900-2
Description
PTC RESET FUSE 30V 9A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R900-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
5 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
20 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.953" L x 0.118" W (24.20mm x 3.00mm)
Voltage - Max
30V
Height - Seated (Max)
1.295" (32.90mm)
Current - Hold (Ih) (Max)
9 A
Lead Spacing
0.402" (10.20mm)
Current - Trip (It)
18 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
20 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRB0900FF1ABel Fuse Inc.8935923-0ZRB0900FF1A-ND¥8.19000Parametric Equivalent
In-Stock: 8,525
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
5¥6.81400¥34.07
10¥6.28500¥62.85
50¥5.21500¥260.75
100¥4.81150¥481.15
250¥4.32456¥1,081.14
500¥3.98846¥1,994.23
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.67692¥3,676.92
2,000¥3.38822¥6,776.44
3,000¥3.22916¥9,687.48
5,000¥3.03845¥15,192.25
7,000¥2.91842¥20,428.94
10,000¥2.79584¥27,958.40
Manufacturers Standard Package