LVR125S-240 | |
---|---|
DigiKey Part Number | LVR125S-240-ND |
Manufacturer | |
Manufacturer Product Number | LVR125S-240 |
Description | PTC RESET FUSE 240V 1.25A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 1.25 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 12.5 A | |
Time to Trip | 23 s | |
Resistance - Initial (Ri) (Min) | 165 mOhms | |
Resistance - Post Trip (R1) (Max) | 440 mOhms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.835" Dia x 0.209" T (21.20mm x 5.30mm) | |
Height - Seated (Max) | 1.079" (27.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
5 | ¥11.18200 | ¥55.91 |
10 | ¥10.46800 | ¥104.68 |
50 | ¥8.66140 | ¥433.07 |
100 | ¥7.21810 | ¥721.81 |
250 | ¥7.03816 | ¥1,759.54 |
500 | ¥5.95528 | ¥2,977.64 |
1,000 | ¥5.23338 | ¥5,233.38 |
5,000 | ¥4.95775 | ¥24,788.75 |