HMC550AETR | ||
---|---|---|
DigiKey Part Number | 1127-1857-2-ND - Tape & Reel (TR) 1127-1857-1-ND - Cut Tape (CT) 1127-1857-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC550AETR | |
Description | IC RF SWITCH SPST 6GHZ SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC WiMax, WLAN SPST 6 GHz 50Ohm SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC550AETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | Reflective | |
Circuit | SPST | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 12dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.38000 | ¥63.38 |
10 | ¥57.22700 | ¥572.27 |
25 | ¥54.56280 | ¥1,364.07 |
100 | ¥47.37530 | ¥4,737.53 |
250 | ¥45.24632 | ¥11,311.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.25410 | ¥20,627.05 |
1,000 | ¥35.93100 | ¥35,931.00 |