LTC2915IDDB-1#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2915IDDB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2915IDDB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2915IDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2915IDDB-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2915IDDB-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.21600 | ¥282.16 |
25 | ¥26.67720 | ¥666.93 |
100 | ¥23.12080 | ¥2,312.08 |
250 | ¥21.93504 | ¥5,483.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.68224 | ¥9,841.12 |
1,000 | ¥16.59946 | ¥16,599.46 |
2,500 | ¥15.76950 | ¥39,423.75 |
5,000 | ¥15.17665 | ¥75,883.25 |