


MX25U6432FZBI02 | |
|---|---|
DigiKey Part Number | 1092-MX25U6432FZBI02TR-ND - Tape & Reel (TR) 1092-MX25U6432FZBI02CT-ND - Cut Tape (CT) 1092-MX25U6432FZBI02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U6432FZBI02 |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-USON (4x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 40µs, 3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (4x3) |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.76000 | ¥15.76 |
| 10 | ¥14.78100 | ¥147.81 |
| 25 | ¥14.36760 | ¥359.19 |
| 50 | ¥14.04880 | ¥702.44 |
| 100 | ¥13.72920 | ¥1,372.92 |
| 250 | ¥13.30572 | ¥3,326.43 |
| 500 | ¥12.98664 | ¥6,493.32 |
| 1,000 | ¥12.66935 | ¥12,669.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥11.94625 | ¥59,731.25 |






