FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U6432FZNI02

DigiKey Part Number
1092-MX25U6432FZNI02-ND
Manufacturer
Manufacturer Product Number
MX25U6432FZNI02
Description
IC FLASH 64MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
MX25U6432FZNI02 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
133 MHz
Packaging
Tray
Write Cycle Time - Word, Page
40µs, 3ms
Part Status
Active
Voltage - Supply
1.65V ~ 2V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,763
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:15390
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.03000¥16.03
10¥14.97800¥149.78
25¥14.56080¥364.02
50¥14.23680¥711.84
100¥13.91270¥1,391.27
250¥13.48372¥3,370.93
570¥13.09911¥7,466.49
1,140¥12.77799¥14,566.91
5,130¥12.09413¥62,042.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.