MX25U12832FZNI02 | ||
---|---|---|
DigiKey Part Number | 1092-MX25U12832FZNI02TR-ND - Tape & Reel (TR) 1092-MX25U12832FZNI02CT-ND - Cut Tape (CT) 1092-MX25U12832FZNI02DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MX25U12832FZNI02 | |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 3ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥17.41400 | ¥174.14 |
25 | ¥17.14520 | ¥428.63 |
50 | ¥17.10040 | ¥855.02 |
100 | ¥15.28010 | ¥1,528.01 |
250 | ¥14.77792 | ¥3,694.48 |
500 | ¥14.72414 | ¥7,362.07 |
1,000 | ¥13.71084 | ¥13,710.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥12.82308 | ¥51,292.32 |