RAC20-15SK | ||
---|---|---|
DigiKey Part Number | 945-3238-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC20-15SK | |
Description | AC/DC CONVERTER 15V 20W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.333A 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC20-15SK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.333A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | IP20, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±2% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.66000 | ¥116.66 |
5 | ¥115.02000 | ¥575.10 |
10 | ¥113.34600 | ¥1,133.46 |
25 | ¥106.67960 | ¥2,666.99 |
50 | ¥103.34500 | ¥5,167.25 |
100 | ¥100.01170 | ¥10,001.17 |
250 | ¥96.67812 | ¥24,169.53 |
500 | ¥93.34424 | ¥46,672.12 |