MF-SM050-2 | |
---|---|
DigiKey Part Number | MF-SM050TR-ND - Tape & Reel (TR) MF-SM050CT-ND - Cut Tape (CT) MF-SM050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM050-2 |
Description | PTC RESET FUSE 60V 500MA 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM050-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
5 | ¥2.97200 | ¥14.86 |
10 | ¥2.87300 | ¥28.73 |
50 | ¥2.41680 | ¥120.84 |
100 | ¥2.00640 | ¥200.64 |
250 | ¥1.82412 | ¥456.03 |
500 | ¥1.55058 | ¥775.29 |
1,000 | ¥1.36809 | ¥1,368.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27688 | ¥2,553.76 |
4,000 | ¥1.25408 | ¥5,016.32 |
6,000 | ¥1.23128 | ¥7,387.68 |
10,000 | ¥1.18568 | ¥11,856.80 |