Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,971 In Stock | 1 : ¥77.17000 Cut Tape (CT) 1,000 : ¥43.19135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | 5.8PSI (40kPa) | Wheatstone Bridge | 0 mV ~ 3.006 mV (6V) | ±1.5% | 6V ~ 10V | - | No Port | Temperature Compensated | PC Pin | 125PSI (861.84kPa) | 15°C ~ 40°C | - | - | Through Hole | 4-SSIP Module | - | |||
5,854 In Stock | 1 : ¥89.40000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.1 V ~ 3.1 V | ±5% | 2.7V ~ 3.3V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
17,463 In Stock | 1 : ¥102.67000 Tube | Tube | Active | Board Mount | Vented Gauge | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | -0.6% ~ 0.4% | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 29.01PSI (200kPa) | -40°C ~ 125°C | - | - | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
11,622 In Stock | 1 : ¥112.71000 Cut Tape (CT) 400 : ¥70.44728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
3,005 In Stock | 1 : ¥116.57000 Tube | Tube | Active | Board Mount | Absolute | 14.5PSI (100kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
1,633 In Stock | 1 : ¥121.17000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 35 mV (3V) | ±1% | 3V ~ 6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | - | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
2,921 In Stock | 1 : ¥146.87000 Cut Tape (CT) 1,000 : ¥84.15788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
555 In Stock | 1 : ¥148.92000 Tray | Tray | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 35 mV (3V) | ±1% | 3V ~ 6V | Male - 0.19" (4.93mm) Tube | Barbed | - | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
1,343 In Stock | 1 : ¥149.98000 Tube | Tube | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
2,178 In Stock | 1 : ¥151.96000 Cut Tape (CT) 300 : ¥94.94767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.64V ~ 5.36V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 232.06PSI (1600kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
376 In Stock | 1 : ¥151.96000 Tube | Tube | Active | Board Mount | Absolute | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.64V ~ 5.36V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 232.06PSI (1600kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
1,792 In Stock | 1 : ¥153.35000 Tube | Tube | Active | Board Mount | Absolute | 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 145.04PSI (1000kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
7,361 In Stock | 1 : ¥161.40000 Tray | Tray | Active | Board Mount | Vented Gauge | 0.57PSI (3.92kPa) | Analog Voltage | 0.6 V ~ 3 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbed | Temperature Compensated | Gull Wing | 2.32PSI (16kPa) | 0°C ~ 85°C | - | - | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP | |||
2,489 In Stock | 1 : ¥169.36000 Tube | Tube | Active | Board Mount | Vacuum | -7.25PSI (-50kPa) | Analog Voltage | 0.06 V ~ 2.82 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbless | Amplified Output, Temperature Compensated | Gull Wing | -29.01PSI (-200kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
9,961 In Stock | 1 : ¥172.56000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
535 In Stock | 1 : ¥174.94000 Cut Tape (CT) 300 : ¥109.35753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.12 V ~ 2.8 V | ±1.5% | 2.7V ~ 3.3V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | ||
5,441 In Stock | 1 : ¥175.43000 Cut Tape (CT) 100 : ¥125.31170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | ±0.29PSI (±2kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | ±10.88PSI (±75kPa) | 10°C ~ 60°C | - | - | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
1,727 In Stock | 1 : ¥176.25000 Tube | Tube | Active | Board Mount | Absolute | 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.74V ~ 5.46V | - | No Port | Temperature Compensated | Gull Wing | 145.04PSI (1000kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
1,336 In Stock | 1 : ¥176.67000 Tray | Tray | Active | Board Mount | Differential | 0.57PSI (3.92kPa) | Analog Voltage | 1 V ~ 4.9 V | - | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 2.32PSI (16kPa) | 0°C ~ 85°C | - | - | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
6,793 In Stock | 1 : ¥181.59000 Tray | Tray | Active | Board Mount | Differential | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 29.01PSI (200kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
924 In Stock | 1 : ¥181.59000 Tray | Tray | Active | Board Mount | Differential | 29.01PSI (200kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
155 In Stock | 1 : ¥181.59000 Tray | Tray | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
11,849 In Stock | 1 : ¥181.92000 Tray | Tray | Active | Board Mount | Differential | 101.53PSI (700kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 406.11PSI (2800kPa) | -40°C ~ 125°C | - | - | Through Hole | 6-SIP Module | - | |||
200 In Stock | 1 : ¥183.15000 Tray | Tray | Active | Board Mount | Differential | 29.01PSI (200kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | ±0.25% | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 116.03PSI (800kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
1,402 In Stock | 1 : ¥184.71000 Tube | Tube | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SMD Module | - |