Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,460 In Stock | 1 : ¥102.70000 Tube | Tube | Active | Board Mount | Vented Gauge | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | -0.6% ~ 0.4% | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 29.01PSI (200kPa) | -40°C ~ 125°C | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
4,398 In Stock | 1 : ¥107.54000 Cut Tape (CT) 400 : ¥67.23908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | -0.6% ~ 0.4% | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 29.01PSI (200kPa) | -40°C ~ 125°C | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
0 In Stock Check Lead Time | 1,000 : ¥66.77179 Tape & Reel (TR) | Tape & Reel (TR) | Active | Board Mount | Differential | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | -0.6% ~ 0.4% | 10V ~ 16V | - | No Port | Temperature Compensated | Gull Wing | 29.01PSI (200kPa) | -40°C ~ 125°C | Surface Mount | 5-SMD Module | 5-MPAK | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Differential | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | -0.6% ~ 0.4% | 10V ~ 16V | - | No Port | Temperature Compensated | Gull Wing | 29.01PSI (200kPa) | -40°C ~ 125°C | Surface Mount | 5-SMD Module | 5-MPAK |