MPXM2053D | |
---|---|
DigiKey Part Number | MPXM2053D-ND |
Manufacturer | |
Manufacturer Product Number | MPXM2053D |
Description | SENSOR 7.25PSID .04V 5MPAK |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Differential 0 mV ~ 40 mV (10V) 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MPXM2053D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | -0.6% ~ 0.4% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Supplier Device Package | 5-MPAK | |
Base Product Number |