MP3V5004GP | ||
---|---|---|
DigiKey Part Number | MP3V5004GP-ND | |
Manufacturer | ||
Manufacturer Product Number | MP3V5004GP | |
Description | SENSOR 0.57PSIG 0.13" 3V 8SOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.6 V ~ 3 V 8-SMD, Gull Wing, Side Port | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.57PSI (3.92kPa) | |
Output Type | Analog Voltage | |
Output | 0.6 V ~ 3 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 2.7V ~ 3.3V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 2.32PSI (16kPa) | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Side Port | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.40000 | ¥161.40 |
10 | ¥127.75400 | ¥1,277.54 |
25 | ¥121.03200 | ¥3,025.80 |
125 | ¥104.22256 | ¥13,027.82 |
500 | ¥97.49832 | ¥48,749.16 |