
DRV10983PWPR | |
|---|---|
DigiKey Part Number | 296-38448-2-ND - Tape & Reel (TR) 296-38448-1-ND - Cut Tape (CT) 296-38448-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | DRV10983PWPR |
Description | IC MOTOR DRIVER 8V-28V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10983PWPR Models |
Category | Applications Appliance |
Manufacturer Texas Instruments | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 28V |
Part Status Active | Voltage - Load 8V ~ 28V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Analog, I2C, PWM | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.32000 | ¥38.32 |
| 10 | ¥28.97100 | ¥289.71 |
| 25 | ¥26.64720 | ¥666.18 |
| 100 | ¥24.08940 | ¥2,408.94 |
| 250 | ¥22.87060 | ¥5,717.65 |
| 500 | ¥22.79324 | ¥11,396.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.03310 | ¥42,066.20 |
| 4,000 | ¥20.62340 | ¥82,493.60 |














