Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,384 In Stock | 1 : ¥161.40000 Tray | Tray | Active | Board Mount | Vented Gauge | 0.57PSI (3.92kPa) | Analog Voltage | 0.6 V ~ 3 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbed | Temperature Compensated | Gull Wing | 2.32PSI (16kPa) | 0°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP | |||
1,422 In Stock | 1 : ¥161.40000 Tray | Tray | Active | Board Mount | Differential | 0.57PSI (3.92kPa) | Analog Voltage | 0.6 V ~ 3 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 2.32PSI (16kPa) | 0°C ~ 85°C | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Board Mount | Vented Gauge | 0.57PSI (3.92kPa) | Analog Voltage | 0.6 V ~ 3 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | 2.32PSI (16kPa) | 0°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
0 In Stock Check Lead Time | 40 : ¥131.66975 Tube | Tube | Active | Board Mount | Vented Gauge | 0.57PSI (3.92kPa) | Analog Voltage | 0.6 V ~ 3 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | 2.32PSI (16kPa) | 0°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Vented Gauge | 0.57PSI (3.92kPa) | Analog Voltage | 0.6 V ~ 3 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbed | Temperature Compensated | SMD (SMT) Tab | 2.32PSI (16kPa) | 0°C ~ 85°C | Surface Mount | 8-SMD Module | 8-SOP |