MPX10GP | ||
---|---|---|
DigiKey Part Number | MPX10GP-ND | |
Manufacturer | ||
Manufacturer Product Number | MPX10GP | |
Description | SENSOR 1.45PSIG 0.19" .035V | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 35 mV (3V) 4-SIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 35 mV (3V) | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 6V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.92000 | ¥148.92 |
10 | ¥117.87000 | ¥1,178.70 |
25 | ¥111.66360 | ¥2,791.59 |
100 | ¥96.15440 | ¥9,615.44 |
500 | ¥89.95064 | ¥44,975.32 |