Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,910 In Stock | 1 : ¥146.87000 Cut Tape (CT) 1,000 : ¥84.15788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
1,328 In Stock | 1 : ¥149.98000 Tube | Tube | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
438 In Stock | 1 : ¥155.73000 Tube | Tube | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
0 In Stock Check Lead Time | 1 : ¥155.73000 Cut Tape (CT) 300 : ¥97.35190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP |