MPXH6115A6U | ||
---|---|---|
DigiKey Part Number | MPXH6115A6U-ND | |
Manufacturer | ||
Manufacturer Product Number | MPXH6115A6U | |
Description | SENSOR 16.68PSIA 4.7V 8SSOP | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.2 V ~ 4.7 V 8-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.98000 | ¥149.98 |
10 | ¥118.75600 | ¥1,187.56 |
25 | ¥112.50400 | ¥2,812.60 |
130 | ¥96.87915 | ¥12,594.29 |
520 | ¥90.62883 | ¥47,126.99 |