Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,755 In Stock | 1 : ¥63.61000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
1,572 In Stock | 1 : ¥99.11000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
721 In Stock | 1 : ¥113.21000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 340mA, Series 170mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
16,420 In Stock | 1 : ¥120.62000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 840mA, Series 420mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
1,557 In Stock | 1 : ¥119.49000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
1,461 In Stock | 1 : ¥120.62000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 1A, Series 500mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
550 In Stock | 1 : ¥124.93000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1VA | Through Hole | PC Pin | 25.40mm L x 34.92mm W | 21.08mm | 1500Vrms | 0.157 lb (71.21 g) | |||
769 In Stock | 1 : ¥131.13000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
2,602 In Stock | 1 : ¥132.48000 Box | Box | Active | Laminated Core | 115V, 230V | 24V | 420mA | Dual | Single | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
3,707 In Stock | 1 : ¥136.82000 Box | Box | Active | Laminated Core | 115V, 230V | 24V | 500mA | Dual | Single | Yes | 12VA | Chassis Mount | Solder, Quick Connect | 71.40mm L x 36.30mm W | 42.80mm | 2500Vrms | 0.7 lb (317.51 g) | |||
1,687 In Stock | 1 : ¥141.40000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 1.44A, Series 720mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.30mm | 4000Vrms | 0.9 lb (408.23 g) | |||
792 In Stock | 1 : ¥141.40000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 1.12A, Series 560mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.30mm | 4000Vrms | 0.9 lb (408.23 g) | |||
200 In Stock | 1 : ¥146.26000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 400mA, Series 200mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.50mm L x 39.60mm W | 21.60mm | 1500Vrms | 0.438 lb (198.67 g) | |||
338 In Stock | 1 : ¥169.00000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 17V, Series 34V | Parallel 680mA, Series 340mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.10mm | 1500Vrms | 0.688 lb (312.07 g) | |||
1,011 In Stock | 1 : ¥175.12000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 2.5A, Series 1.25A | Dual | Dual | No | 30VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 39.70mm | 4000Vrms | 1.2 lbs (544.3 g) | |||
682 In Stock | 1 : ¥175.12000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 1.64A, Series 820mA | Dual | Dual | No | 30VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 39.70mm | 4000Vrms | 1.2 lbs (544.3 g) | |||
234 In Stock | 1 : ¥175.12000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 3A, Series 1.5A | Dual | Dual | No | 30VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 39.70mm | 4000Vrms | 1.2 lbs (544.3 g) | |||
188 In Stock | 1 : ¥175.12000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 3.8A, Series 1.9A | Dual | Dual | No | 30VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 39.70mm | 4000Vrms | 1.2 lbs (544.3 g) | |||
761 In Stock | 1 : ¥182.85000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 3.6A, Series 1.8A | Dual | Dual | No | 43VA | Chassis Mount | Solder, Quick Connect | 79.40mm L x 54.40mm W | 68.20mm | 4000Vrms | 1.6 lbs (725.7 g) | |||
1,229 In Stock | 1 : ¥184.88000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 4.66A, Series 2.33A | Dual | Dual | No | 56VA | Through Hole | PC Pin | 76.20mm L x 63.50mm W | 46.00mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
233 In Stock | 1 : ¥195.50000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 2A, Series 1A | Dual | Dual | No | 24VA | Through Hole | PC Pin | 72.90mm L x 57.20mm W | 31.80mm | 1500Vrms | 0.938 lb (425.47 g) | |||
301 In Stock | 1 : ¥196.60000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 17V, Series 34V | Parallel 1.4A, Series 700mA | Dual | Dual | No | 24VA | Through Hole | PC Pin | 72.90mm L x 57.20mm W | 31.80mm | 1500Vrms | 0.938 lb (425.47 g) | |||
227 In Stock | 1 : ¥198.05000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 20V, Series 40V | Parallel 2.4A, Series 1.2A | Dual | Dual | No | 48VA | Through Hole | PC Pin | 79.20mm L x 63.50mm W | 34.90mm | 1500Vrms | 1.4 lbs (635 g) | |||
131 In Stock | 1 : ¥243.99000 Box | Box | Active | Laminated Core | 115V | 24V | 4A | Single | Single | Yes | 100VA | Chassis Mount | Solder, Quick Connect | 102.40mm L x 58.50mm W | 67.70mm | 2500Vrms | 2.8 lbs (1.3 kg) | |||
1,037 In Stock | 1 : ¥250.11000 Box | Box | Active | Laminated Core | 115V, 230V | 24V | 4A | Dual | Single | Yes | 100VA | Chassis Mount | Solder, Quick Connect | 102.40mm L x 58.50mm W | 67.70mm | 2500Vrms | 2.8 lbs (1.3 kg) |