A41-43-24 | ||
---|---|---|
DigiKey Part Number | 595-1289-ND | |
Manufacturer | ||
Manufacturer Product Number | A41-43-24 | |
Description | PWR XFMR LAMINATED 43VA CHAS MT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | A41-43-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 3.6A, Series 1.8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 43VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.40mm L x 54.40mm W | |
Height - Seated (Max) | 68.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.6 lbs (725.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.85000 | ¥182.85 |
10 | ¥161.34200 | ¥1,613.42 |
25 | ¥155.96480 | ¥3,899.12 |
50 | ¥139.83040 | ¥6,991.52 |
100 | ¥134.45290 | ¥13,445.29 |