VPS24-1800

DigiKey Part Number
237-1275-ND
Manufacturer
Manufacturer Product Number
VPS24-1800
Description
PWR XFMR LAMINATED 43VA CHAS MT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
VPS24-1800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 3.6A, Series 1.8A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
43VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
58.67mm L x 50.80mm W
Height - Seated (Max)
68.33mm
Voltage - Isolation
4000Vrms
Weight
1.6 lbs (725.7 g)
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.00000¥142.00
10¥125.28300¥1,252.83
25¥121.10440¥3,027.61
50¥117.30300¥5,865.15
Manufacturers Standard Package