
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



ST-4-24 | |
---|---|
DigiKey Part Number | 595-1178-ND |
Manufacturer | |
Manufacturer Product Number | ST-4-24 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ST-4-24 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 33.30mm W | |
Height - Seated (Max) | 33.30mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
In-Stock: 566
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.55000 | ¥95.55 |
10 | ¥86.16000 | ¥861.60 |
25 | ¥82.63840 | ¥2,065.96 |
50 | ¥80.06040 | ¥4,003.02 |
100 | ¥77.55070 | ¥7,755.07 |
250 | ¥74.33836 | ¥18,584.59 |
500 | ¥71.98680 | ¥35,993.40 |
1,000 | ¥69.70223 | ¥69,702.23 |
You May Also Be Interested In
1 Items