Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
693 In Stock | 1 : ¥97.71000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 240mA, Series 120mA | Dual | Dual | No | 1.2VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.15mm | 1500Vrms | 0.188 lb (85.28 g) | |||
228 In Stock | 1 : ¥97.71000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 70mA, Series 35mA | Dual | Dual | No | 1.2VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.15mm | 1500Vrms | 0.188 lb (85.28 g) | |||
582 In Stock | 1 : ¥124.88000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1VA | Through Hole | PC Pin | 25.40mm L x 34.92mm W | 21.08mm | 1500Vrms | 0.157 lb (71.21 g) | |||
1,577 In Stock | 1 : ¥97.71000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 200mA, Series 100mA | Dual | Dual | No | 1.2VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.15mm | 1500Vrms | 0.188 lb (85.28 g) | |||
234 In Stock | 1 : ¥97.71000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 100mA, Series 50mA | Dual | Dual | No | 1.2VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.15mm | 1500Vrms | 0.188 lb (85.28 g) | |||
111 In Stock | 1 : ¥129.63000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 250mA, Series 125mA | Dual | Dual | No | 4.4VA | Through Hole | PC Pin | 41.30mm L x 31.80mm W | 34.92mm | 1500Vrms | 0.313 lb (141.97 g) | |||
123 In Stock | 1 : ¥134.30000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 140mA, Series 70mA | Dual | Dual | No | 1VA | Through Hole | PC Pin | 25.40mm L x 34.92mm W | 21.08mm | 1500Vrms | 0.157 lb (71.21 g) | |||
389 In Stock | 1 : ¥181.33000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 4A, Series 2A | Dual | Dual | No | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.93mm | 1500Vrms | 0.75 lb (340.19 g) | |||
110 In Stock | 1 : ¥182.78000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 2.4A, Series 1.2A | Dual | Dual | No | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.93mm | 1500Vrms | 0.75 lb (340.19 g) | |||
183 In Stock | 1 : ¥146.78000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 900mA, Series 450mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 36.50mm W | 41.27mm | 1500Vrms | 0.563 lb (255.37 g) | |||
26 In Stock | 1 : ¥129.80000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 700mA, Series 350mA | Dual | Dual | No | 4.4VA | Through Hole | PC Pin | 41.30mm L x 31.80mm W | 34.92mm | 1500Vrms | 0.313 lb (141.97 g) | |||
36 In Stock | 1 : ¥127.93000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 360mA, Series 180mA | Dual | Dual | No | 4.4VA | Through Hole | PC Pin | 41.30mm L x 31.80mm W | 34.92mm | 1500Vrms | 0.313 lb (141.97 g) | |||
100 In Stock | 1 : ¥129.97000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 520mA, Series 260mA | Dual | Dual | No | 4.4VA | Through Hole | PC Pin | 41.30mm L x 31.80mm W | 34.92mm | 1500Vrms | 0.313 lb (141.97 g) | |||
39 In Stock | 1 : ¥144.23000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 600mA, Series 300mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 36.50mm W | 41.27mm | 1500Vrms | 0.563 lb (255.37 g) | |||
97 In Stock | 1 : ¥182.78000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 3A, Series 1.5A | Dual | Dual | No | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.93mm | 1500Vrms | 0.75 lb (340.19 g) | |||
89 In Stock | 1 : ¥182.78000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 2A, Series 1A | Dual | Dual | No | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.93mm | 1500Vrms | 0.75 lb (340.19 g) | |||
78 In Stock | 1 : ¥182.78000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 1.4A, Series 700mA | Dual | Dual | No | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.93mm | 1500Vrms | 0.75 lb (340.19 g) | |||
59 In Stock | 1 : ¥129.63000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 28V, Series 56V | Parallel 160mA, Series 80mA | Dual | Dual | No | 4.4VA | Through Hole | PC Pin | 41.30mm L x 31.80mm W | 34.92mm | 1500Vrms | 0.313 lb (141.97 g) | |||
64 In Stock | 1 : ¥145.34000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 20V, Series 40V | Parallel 500mA, Series 250mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 36.50mm W | 41.27mm | 1500Vrms | 0.563 lb (255.37 g) | |||
75 In Stock | 1 : ¥184.22000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 20V, Series 40V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.93mm | 1500Vrms | 0.75 lb (340.19 g) | |||
0 In Stock Check Lead Time | 1 : ¥182.78000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.93mm | 1500Vrms | 0.75 lb (340.19 g) | |||
0 In Stock Check Lead Time | 1 : ¥157.90000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 60V, Series 120V | Parallel 16mA, Series 8mA | Dual | Dual | No | 1VA | Through Hole | PC Pin | 25.40mm L x 34.92mm W | 21.08mm | 1500Vrms | 0.157 lb (71.21 g) | |||
0 In Stock Check Lead Time | 100 : ¥62.62400 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 120mA, Series 60mA | Dual | Dual | No | 1.2VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.15mm | 1500Vrms | 0.188 lb (85.28 g) | |||
0 In Stock Check Lead Time | 100 : ¥62.62400 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 80mA, Series 40mA | Dual | Dual | No | 1.2VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.15mm | 1500Vrms | 0.188 lb (85.28 g) | |||
0 In Stock Check Lead Time | 100 : ¥62.62400 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 20V, Series 40V | Parallel 60mA, Series 30mA | Dual | Dual | No | 1.2VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.15mm | 1500Vrms | 0.188 lb (85.28 g) |