14A-30-20 | ||
---|---|---|
DigiKey Part Number | 595-1016-ND | |
Manufacturer | ||
Manufacturer Product Number | 14A-30-20 | |
Description | PWR XFMR LAMINATED 30VA TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 14A-30-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 3A, Series 1.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.70mm L x 55.50mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.77000 | ¥176.77 |
20 | ¥134.65850 | ¥2,693.17 |
40 | ¥119.93025 | ¥4,797.21 |
100 | ¥117.82660 | ¥11,782.66 |
260 | ¥113.61838 | ¥29,540.78 |
500 | ¥109.41022 | ¥54,705.11 |