14A-10R-36 | |
---|---|
DigiKey Part Number | 595-1031-ND |
Manufacturer | |
Manufacturer Product Number | 14A-10R-36 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 14A-10R-36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 560mA, Series 280mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.70mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.63000 | ¥120.63 |
10 | ¥89.07000 | ¥890.70 |
25 | ¥82.22000 | ¥2,055.50 |
50 | ¥79.47840 | ¥3,973.92 |
100 | ¥77.28690 | ¥7,728.69 |
250 | ¥76.19024 | ¥19,047.56 |
500 | ¥75.36802 | ¥37,684.01 |
1,000 | ¥73.99780 | ¥73,997.80 |