LP-34-340 | ||
---|---|---|
DigiKey Part Number | 595-1339-ND | |
Manufacturer | ||
Manufacturer Product Number | LP-34-340 | |
Description | PWR XFMR SEMI-TORO 12VA TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LP-34-340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 680mA, Series 340mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 27.10mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.688 lb (312.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.60000 | ¥170.60 |
10 | ¥150.53100 | ¥1,505.31 |
25 | ¥145.51280 | ¥3,637.82 |
50 | ¥130.45860 | ¥6,522.93 |
100 | ¥125.44180 | ¥12,544.18 |