CL2-10R-24 | ||
---|---|---|
DigiKey Part Number | 595-1711-ND | |
Manufacturer | ||
Manufacturer Product Number | CL2-10R-24 | |
Description | PWR XFMR LAMINATED 10VA TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CL2-10R-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 420mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.70mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.74000 | ¥133.74 |
10 | ¥98.77700 | ¥987.77 |
25 | ¥91.17440 | ¥2,279.36 |
50 | ¥88.13600 | ¥4,406.80 |
100 | ¥85.70480 | ¥8,570.48 |
250 | ¥84.48884 | ¥21,122.21 |
500 | ¥83.57720 | ¥41,788.60 |
1,000 | ¥82.05766 | ¥82,057.66 |