


FS20-120-C2 | |
|---|---|
DigiKey Part Number | 237-1540-5-ND |
Manufacturer | |
Manufacturer Product Number | FS20-120-C2 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS20-120-C2 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 2.4VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.58mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Voltage - Isolation 4200Vrms |
Current - Output (Max) Parallel 240mA, Series 120mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.83000 | ¥48.83 |
| 10 | ¥44.11600 | ¥441.16 |
| 30 | ¥41.98933 | ¥1,259.68 |
| 50 | ¥41.03000 | ¥2,051.50 |
| 100 | ¥39.75890 | ¥3,975.89 |
| 250 | ¥38.12792 | ¥9,531.98 |
| 500 | ¥36.93300 | ¥18,466.50 |
| 1,000 | ¥35.77064 | ¥35,770.64 |










