TCT40-01E07K | |
---|---|
DigiKey Part Number | 237-1240-ND |
Manufacturer | |
Manufacturer Product Number | TCT40-01E07K |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TCT40-01E07K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.67A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.38000 | ¥153.38 |
10 | ¥116.84000 | ¥1,168.40 |
25 | ¥107.71080 | ¥2,692.77 |
50 | ¥104.05860 | ¥5,202.93 |
100 | ¥102.56090 | ¥10,256.09 |