




VPP12-400 | |
|---|---|
DigiKey Part Number | 237-1082-ND |
Manufacturer | |
Manufacturer Product Number | VPP12-400 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 800mA, Series 400mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP12-400 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 5VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.28mm L x 33.32mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 800mA, Series 400mA | Weight 0.37 lb (167.83 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPP12-400-B | Triad Magnetics | 18 | 237-VPP12-400-B-ND | ¥70.10000 | Direct |
| PL5.0-12-130B | Tamura | 319 | MT3108-ND | ¥78.45000 | Direct |
| 183F12 | Hammond Manufacturing | 23 | HM4606-ND | ¥126.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.10000 | ¥70.10 |
| 10 | ¥63.25100 | ¥632.51 |
| 25 | ¥60.68640 | ¥1,517.16 |
| 50 | ¥58.80060 | ¥2,940.03 |
| 100 | ¥56.96370 | ¥5,696.37 |
| 250 | ¥54.61328 | ¥13,653.32 |
| 500 | ¥52.89118 | ¥26,445.59 |
| 1,000 | ¥51.21781 | ¥51,217.81 |










