TPS70933DRVR | |
---|---|
DigiKey Part Number | 296-40930-2-ND - Tape & Reel (TR) 296-40930-1-ND - Cut Tape (CT) 296-40930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70933DRVR |
Description | IC REG LINEAR 3.3V 150MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70933DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.85800 | ¥88.58 |
25 | ¥8.40320 | ¥210.08 |
100 | ¥6.90320 | ¥690.32 |
250 | ¥6.45320 | ¥1,613.30 |
500 | ¥5.70286 | ¥2,851.43 |
1,000 | ¥4.50225 | ¥4,502.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.20209 | ¥12,606.27 |
6,000 | ¥3.99200 | ¥23,952.00 |
15,000 | ¥3.84192 | ¥57,628.80 |