BQ40Z50RSMT-R2 | ||
---|---|---|
DigiKey Part Number | 296-47744-2-ND - Tape & Reel (TR) 296-47744-1-ND - Cut Tape (CT) 296-47744-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ40Z50RSMT-R2 | |
Description | IC BATT MFUNC LI-ION 1-4C 32VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ40Z50RSMT-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.71000 | ¥57.71 |
10 | ¥52.14600 | ¥521.46 |
25 | ¥49.71920 | ¥1,242.98 |
100 | ¥43.16970 | ¥4,316.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥41.22932 | ¥10,307.33 |
500 | ¥37.59126 | ¥18,795.63 |
1,250 | ¥32.74085 | ¥40,926.06 |
2,500 | ¥31.52820 | ¥78,820.50 |