FUSB302MPX | |
---|---|
DigiKey Part Number | FUSB302MPXTR-ND - Tape & Reel (TR) FUSB302MPXCT-ND - Cut Tape (CT) FUSB302MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302MPX |
Description | IC USB TYPE C CTLR PROGR 14MLP |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB302MPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply | 25µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-MLP (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.53500 | ¥65.35 |
25 | ¥6.20320 | ¥155.08 |
100 | ¥4.76250 | ¥476.25 |
250 | ¥4.20872 | ¥1,052.18 |
500 | ¥3.98704 | ¥1,993.52 |
1,000 | ¥3.89969 | ¥3,899.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.89969 | ¥11,699.07 |