SN74ACT244QWRKSRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS3212RKSTQ1

DigiKey Part Number
296-HD3SS3212RKSTQ1TR-ND - Tape & Reel (TR)
296-HD3SS3212RKSTQ1CT-ND - Cut Tape (CT)
296-HD3SS3212RKSTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS3212RKSTQ1
Description
MULTIPLEXER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS3212RKSTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
2.7V ~ 3.6V
Voltage - Supply, Dual (V±)
±2.7V ~ 3.6V
-3db Bandwidth
8GHz
Features
USB 3.1
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,544
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.45000¥30.45
10¥22.92700¥229.27
25¥21.04440¥526.11
100¥18.97690¥1,897.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥17.99056¥4,497.64
500¥17.39582¥8,697.91
750¥17.09824¥12,823.68
1,250¥16.76826¥20,960.33
1,750¥16.57541¥29,006.97
2,500¥16.39000¥40,975.00
Manufacturers Standard Package