TPS62237DRYR | ||
---|---|---|
DigiKey Part Number | 296-39454-2-ND - Tape & Reel (TR) 296-39454-1-ND - Cut Tape (CT) 296-39454-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62237DRYR | |
Description | IC REG BUCK 3.3V 500MA 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 6-UFDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS62237DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.23600 | ¥92.36 |
25 | ¥8.76440 | ¥219.11 |
100 | ¥7.19800 | ¥719.80 |
250 | ¥6.72872 | ¥1,682.18 |
500 | ¥5.94620 | ¥2,973.10 |
1,000 | ¥4.69443 | ¥4,694.43 |
2,500 | ¥4.38146 | ¥10,953.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.16237 | ¥20,811.85 |
10,000 | ¥4.00589 | ¥40,058.90 |