ADS1148IPWR | ||
---|---|---|
DigiKey Part Number | 296-38038-2-ND - Tape & Reel (TR) 296-38038-1-ND - Cut Tape (CT) 296-38038-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS1148IPWR | |
Description | IC ADC 16BIT SIGMA-DELTA 28TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 28-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS1148IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 4, 7 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥72.48000 | ¥724.80 |
25 | ¥69.11280 | ¥1,727.82 |
100 | ¥60.00950 | ¥6,000.95 |
250 | ¥57.31208 | ¥14,328.02 |
500 | ¥52.25512 | ¥26,127.56 |
1,000 | ¥45.51254 | ¥45,512.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥43.82692 | ¥87,653.84 |