VN7007AHTR | |
---|---|
DigiKey Part Number | 497-16867-2-ND - Tape & Reel (TR) 497-16867-1-ND - Cut Tape (CT) 497-16867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7007AHTR |
Description | IC PWR SWITCH N-CHAN 1:1 OCTAPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 100A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7007AHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100A | |
Rds On (Typ) | 7mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | OctaPAK 7+1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.22200 | ¥262.22 |
25 | ¥24.79040 | ¥619.76 |
100 | ¥21.48610 | ¥2,148.61 |
250 | ¥20.38412 | ¥5,096.03 |
500 | ¥18.29046 | ¥9,145.23 |
1,000 | ¥15.42570 | ¥15,425.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.65443 | ¥36,636.07 |
5,000 | ¥14.10351 | ¥70,517.55 |