Power Switch/Driver 1:1 N-Channel 65A PowerSSO-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN7010AJTR

DigiKey Part Number
497-15848-2-ND - Tape & Reel (TR)
497-15848-1-ND - Cut Tape (CT)
497-15848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN7010AJTR
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO16
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 65A PowerSSO-16
Datasheet
 Datasheet
EDA/CAD Models
VN7010AJTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
65A
Series
Rds On (Typ)
10mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-16
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,630
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥17.21800¥172.18
25¥15.75280¥393.82
100¥14.13670¥1,413.67
250¥13.36664¥3,341.66
500¥13.08198¥6,540.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.11687¥30,292.18
5,000¥11.87378¥59,368.90
Manufacturers Standard Package