CMOS Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L4IPT

DigiKey Part Number
497-8087-2-ND - Tape & Reel (TR)
497-8087-1-ND - Cut Tape (CT)
497-8087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS27L4IPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS27L4IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10µA (x4 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1.1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,177
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.40900¥54.09
25¥4.87280¥121.82
100¥4.28300¥428.30
250¥4.00200¥1,000.50
500¥3.83248¥1,916.24
1,000¥3.70612¥3,706.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.54541¥8,863.52
5,000¥3.45659¥17,282.95
7,500¥3.41212¥25,590.90
12,500¥3.36283¥42,035.38
17,500¥3.33403¥58,345.52
25,000¥3.30632¥82,658.00
Manufacturers Standard Package