Power Switch/Driver 1:1 N-Channel 21A PowerSSO-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNQ7050AJTR

DigiKey Part Number
497-18900-2-ND - Tape & Reel (TR)
497-18900-1-ND - Cut Tape (CT)
497-18900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNQ7050AJTR
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO16
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 21A PowerSSO-16
Datasheet
 Datasheet
EDA/CAD Models
VNQ7050AJTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
21A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
50mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Auto Restart, Status Flag
Number of Outputs
4
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PowerSSO-16
Interface
Parallel
Package / Case
Voltage - Load
4V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,691
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.77000¥29.77
10¥22.37900¥223.79
25¥20.53600¥513.40
100¥18.51070¥1,851.07
250¥17.54564¥4,386.41
500¥17.36136¥8,680.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.97922¥39,948.05
5,000¥15.67454¥78,372.70
Manufacturers Standard Package