
VNH7040AYTR | |
|---|---|
DigiKey Part Number | 497-17631-2-ND - Tape & Reel (TR) 497-17631-1-ND - Cut Tape (CT) 497-17631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH7040AYTR |
Description | IC MOTOR DRVR 4V-28V 36POWERSSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM PowerSSO-36 TP |
Datasheet | Datasheet |
EDA/CAD Models | VNH7040AYTR Models |
Category | Current - Output 35A |
Manufacturer STMicroelectronics | Voltage - Supply 4V ~ 28V |
Series | Voltage - Load 4V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 36-PowerBFSOP (0.295", 7.50mm Width) |
Interface PWM | Supplier Device Package PowerSSO-36 TP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.33000 | $5.33 |
| 10 | $4.06600 | $40.66 |
| 25 | $3.75000 | $93.75 |
| 100 | $3.40270 | $340.27 |
| 250 | $3.25460 | $813.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.05496 | $3,054.96 |
| 2,000 | $2.98731 | $5,974.62 |
| 3,000 | $2.95345 | $8,860.35 |


