DRV8837DSGT | ||
---|---|---|
DigiKey Part Number | 296-34786-2-ND - Tape & Reel (TR) 296-34786-1-ND - Cut Tape (CT) 296-34786-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV8837DSGT | |
Description | IC MOTOR DRIVER PAR 8WSON | |
Customer Reference | ||
Detailed Description | Motor Driver NMOS PWM 8-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8837DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1.8A | |
Voltage - Supply | 1.8V ~ 7V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.00400 | ¥130.04 |
25 | ¥12.27120 | ¥306.78 |
100 | ¥10.45540 | ¥1,045.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.81708 | ¥2,454.27 |
500 | ¥8.58994 | ¥4,294.97 |
1,250 | ¥7.11738 | ¥8,896.73 |
2,500 | ¥6.62652 | ¥16,566.30 |
6,250 | ¥6.38109 | ¥39,881.81 |
12,500 | ¥6.13567 | ¥76,695.88 |