
DRV8838DSGR | |
|---|---|
DigiKey Part Number | 296-40081-2-ND - Tape & Reel (TR) 296-40081-1-ND - Cut Tape (CT) 296-40081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8838DSGR |
Description | IC BRIDGE DRIVER PAR 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS On/Off 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8838DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1.8A | |
Voltage - Supply | 1.8V ~ 7V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.81000 | ¥8.81 |
| 10 | ¥6.32200 | ¥63.22 |
| 25 | ¥5.71120 | ¥142.78 |
| 100 | ¥5.03270 | ¥503.27 |
| 250 | ¥4.71024 | ¥1,177.56 |
| 500 | ¥4.51568 | ¥2,257.84 |
| 1,000 | ¥4.35554 | ¥4,355.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.15776 | ¥12,473.28 |
| 6,000 | ¥4.06093 | ¥24,365.58 |
| 9,000 | ¥4.01245 | ¥36,112.05 |
| 15,000 | ¥3.95876 | ¥59,381.40 |
| 21,000 | ¥3.92735 | ¥82,474.35 |












