ADC128S022CIMT/NOPB | ||
---|---|---|
DigiKey Part Number | ADC128S022CIMT/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | ADC128S022CIMT/NOPB | |
Description | IC ADC 12BIT SAR 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADC128S022CIMT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.18900 | ¥481.89 |
92 | ¥39.48337 | ¥3,632.47 |
276 | ¥37.45812 | ¥10,338.44 |
552 | ¥33.61118 | ¥18,553.37 |
1,012 | ¥28.34675 | ¥28,686.91 |
2,576 | ¥26.92943 | ¥69,370.21 |