ILBB0402ER601V | ||
---|---|---|
DigiKey Part Number | 541-ILBB0402ER601VTR-ND - Tape & Reel (TR) 541-ILBB0402ER601VCT-ND - Cut Tape (CT) 541-ILBB0402ER601VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ILBB0402ER601V | |
Description | FERRITE BEAD 600 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | ILBB0402ER601V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.87600 | ¥8.76 |
25 | ¥0.78880 | ¥19.72 |
50 | ¥0.57800 | ¥28.90 |
100 | ¥0.49900 | ¥49.90 |
250 | ¥0.39372 | ¥98.43 |
500 | ¥0.33252 | ¥166.26 |
1,000 | ¥0.28000 | ¥280.00 |
5,000 | ¥0.24940 | ¥1,247.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23639 | ¥2,363.90 |
20,000 | ¥0.22501 | ¥4,500.20 |
30,000 | ¥0.21888 | ¥6,566.40 |