TPS78330DDCT | |
---|---|
DigiKey Part Number | 296-27178-2-ND - Tape & Reel (TR) 296-27178-1-ND - Cut Tape (CT) 296-27178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78330DDCT |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78330DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.31900 | ¥103.19 |
25 | ¥9.79880 | ¥244.97 |
100 | ¥8.04760 | ¥804.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.52272 | ¥1,880.68 |
500 | ¥6.64810 | ¥3,324.05 |
1,250 | ¥5.24846 | ¥6,560.57 |
2,500 | ¥4.89858 | ¥12,246.45 |
6,250 | ¥4.65365 | ¥29,085.31 |
12,500 | ¥4.47870 | ¥55,983.75 |