TPS55330RTER | ||
---|---|---|
DigiKey Part Number | 296-39425-2-ND - Tape & Reel (TR) 296-39425-1-ND - Cut Tape (CT) 296-39425-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS55330RTER | |
Description | IC REG MULTI CONFG ADJ 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS55330RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 94kHz ~ 1.14MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.52000 | ¥22.52 |
10 | ¥20.23500 | ¥202.35 |
25 | ¥19.09200 | ¥477.30 |
100 | ¥16.26540 | ¥1,626.54 |
250 | ¥15.27272 | ¥3,818.18 |
500 | ¥13.36366 | ¥6,681.83 |
1,000 | ¥11.07268 | ¥11,072.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.30907 | ¥30,927.21 |
6,000 | ¥9.92727 | ¥59,563.62 |